
Conn PC Terminal Block 16 POS 5mm Solder Thru-Hole 15A Box
Sign in to ask questions about the Weidmuller 1958370000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1958370000 technical specifications.
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 82.9 |
| Product Depth (mm) | 15.6 |
| Product Height (mm) | 16.7 |
| Product Weight (g) | 24.26 |
| Type | PC Terminal Block |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1958370000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.