
Four-position, 5mm pitch, right-angle cable mount terminal block with a 20A current rating. Features copper alloy contacts with tin plating, rated for 300V and up to 13A. Supports wire gauges from 12AWG to 30AWG, with a maximum operating temperature of 100°C and a minimum of -50°C. This general terminal block is UL94 V-0 flammability rated and CSA and UR approved.
Sign in to ask questions about the Weidmuller 1958630000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1958630000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1958630000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.