This terminal block features 15 poles and a voltage rating of 300V. It has a current rating of 13A and is approved by CSA and UR. The block is made from copper alloy and has a flammability rating of UL94 V-0. It is available in a packaging of 18 units per box.
Weidmuller 1959340000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 15 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Box |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.