This cable mount terminal block features a straight body orientation with 23 contacts, a terminal pitch of 5mm, and a termination method of screw. It has a maximum operating temperature range of -50 to 100°C and a maximum current rating of 15A. The block is designed for use with flexible flat cable or flexible printed circuit connectors and is suitable for applications requiring a high voltage rating of up to 300V.
Weidmuller 1960980000 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 124.8 |
| Product Depth (mm) | 27.2 |
| Product Height (mm) | 21.4 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 23 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1960980000 to view detailed technical specifications.
No datasheet is available for this part.