Weidmuller 1962440000 technical specifications.
| Body Orientation | Straight |
| Product Weight (g) | 2.4 |
| Type | Sleeve |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1962440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.