
Conn IP67 LC Single Mode Duplex PL Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1962790000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1962790000 technical specifications.
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1962790000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.