
The Weidmuller 1962940000 is a multimode fiber optic connector with a beige housing, designed for free hanging or cable mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The connector is rated for 1000 mating cycles and is compliant with IP20. It is available in a bulk packaging option.
Sign in to ask questions about the Weidmuller 1962940000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1962940000 technical specifications.
| Housing Color | Beige |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1962940000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.