
This multimode fiber optic connector features a polycarbonate body and a 127um fiber cladding diameter. It is designed for duplex applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The connector is rated for 1000 mating cycles and is available in a beige housing color. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1962970000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1962970000 technical specifications.
| Body Material | PC, Polycarbonate |
| Fiber Cladding Diameter | 127um |
| Housing Color | Beige |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1962970000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
