
The Weidmuller 1962980000 is a singlemode fiber optic connector with a duplex configuration and IP20 rating. It features a polycarbonate body and a blue housing color. The connector is designed for free hanging or cable mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Weidmuller 1962980000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1962980000 technical specifications.
| Body Material | PC, Polycarbonate |
| Fiber Cladding Diameter | 127um |
| Housing Color | Blue |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1962980000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
