
The Weidmuller 1963110000 is a modular RJ11 connector from the RockStar series, featuring a shielded design and IDC termination. It is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. This connector is suitable for use with round wire or cable, with a maximum wire gauge of 27AWG and a minimum of 22AWG. It is available in bulk packaging and is designed for cable mount applications.
Sign in to ask questions about the Weidmuller 1963110000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1963110000 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RockStar® |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1963110000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
