Conn IP67 RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
Sign in to ask questions about the Weidmuller 1963130000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1963130000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Plug-In |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1963130000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.