The IE-Line duplex fiber optic connector is a singlemode, free-hanging device with a zinc die cast body and black housing. It features 500 mating cycles and is rated for use in IP67, waterproof, and dust-tight environments. Operating temperatures range from -40°C to 70°C.
Sign in to ask questions about the Weidmuller 1963340000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1963340000 technical specifications.
| Body Material | ZINC DIE CAST |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1963340000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.