
Shielded, IP20 rated RJ45 connector for Cat 6a Ethernet applications. Features 8 positions and 8 contacts with gold-plated bronze contacts. Designed for straight, cable mount orientation with IDC termination for round wire cables, accommodating 22-26 AWG. Offers a 1A current rating and is RoHS compliant.
Weidmuller 1963600000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1963600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
