CONN TERM BLK DISCONNECT 4-18AWG
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, cULus, IEC |
| Color | Beige |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Thermoplastic |
| Length | 58mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | WSI |
| Terminal Width | 54mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 66g |
| Width | 18mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |