The Weidmuller 1968580300 is a 4-pole cable assembly with a M12 receptacle and wire leads. It features a current rating of 4A and a voltage rating of 250V. The assembly is rated IP65, making it waterproof and dust tight. It is available in a single unit quantity and has a wire/cable diameter of 4.7mm with a round wire/cable type. The assembly is not RoHS compliant and is not shielded.
Weidmuller 1968580300 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.