11-pole, 1-row, 1-level barrier strip terminal block with screw termination. Features a 1.5mm² wire gauge capacity (16-28AWG), 10A current rating, and 300V voltage rating. Constructed with a copper alloy contact material and nylon insulation, it operates within a -50°C to 120°C temperature range and boasts a UL94 V-0 flammability rating. This free-hanging component is CSA and cURus approved.
Weidmuller 1969660000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate SC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.