
3-position, 1-level PCB plug-in connector featuring screwless termination and a 3.81mm pitch. This female plug offers a 10A current rating and 300V voltage rating, with a contact material of copper alloy and tin plating. Insulated with black Nylon, it operates within a -50°C to 120°C temperature range and boasts a UL94 V-0 flammability rating. Suitable for wire gauges from 16AWG to 26AWG, it is free-hanging and rated IP20.
Weidmuller 1969920000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1969920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.