
PCB plug-in connector, female plug, featuring 6 positions and 6 poles on a single level with a 3.81 mm pitch. This black connector utilizes a screwless termination method and a copper alloy contact material, rated for 10A and 300V. Constructed with Nylon insulation, it offers a wide operating temperature range from -50°C to 120°C and a flammability rating of UL94 V-0. Approvals include CSA and cURus, with an IP20 rating.
Sign in to ask questions about the Weidmuller 1969980000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1969980000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1969980000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
