
PCB plug-in connector, female plug, featuring 4 positions and 4 poles with a 3.81 mm pitch. This general terminal block offers screwless termination, a 10A current rating, and a 300V voltage rating. Constructed with a copper alloy contact material and tin plating, it utilizes a black nylon insulation and boasts a UL94 V-0 flammability rating. Operating within a temperature range of -50°C to 120°C, this free-hanging connector is rated IP20 and supports wire gauges from 16AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1971590000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1971590000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1971590000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.