
8-position, 2-row male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.81 mm pitch and through-hole, right-angle termination. Rated for 10A continuous current and 300V, with a maximum current rating of 17.5A. Constructed with a copper alloy contact material with tin plating and a black nylon insulation. UL94 V-0 flammability rating and IP20 protection.
Sign in to ask questions about the Weidmuller 1973600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1973600000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.15inch |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1973600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.