
This Weidmuller connector features a 16-position wire to board design with a terminal pitch of 3.81mm and a right-angle body orientation. It is rated for a maximum operating temperature of 120°C and a maximum voltage rating of 300V. The connector is designed for through-hole mounting and has a termination method of solder. It is suitable for use in applications where a high current rating of 10A is required.
Sign in to ask questions about the Weidmuller 1974090000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1974090000 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 15.24 |
| Product Weight (g) | 15.14 |
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1974090000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.