This Weidmuller terminal block features 8 contacts with a terminal pitch of 5mm and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The block has a product length of 41.2mm and a product height of 31mm. It is rated for a maximum operating temperature of 120°C and a minimum operating temperature of -50°C, with a maximum voltage rating of 300V and a maximum current rating of 20A.
Sign in to ask questions about the Weidmuller 1975310000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1975310000 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 41.2 |
| Product Height (mm) | 31 |
| Type | PC Terminal Block |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1975310000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.