
PCB plug-in connector, female header, closed side, THT/THR solder connection, 3.81 mm, No. of poles: 11, 180, Solder pin length (l): 1.5 mm, tinned, Black, Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1976620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1976620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.