
The 20-position 2-row through hole terminal block is a terminal block with 20 contacts, a terminal pitch of 5.08mm, and a maximum operating temperature range of -50 to 120 degrees Celsius. It is designed for through hole mounting and has a maximum current rating of 20A and a maximum voltage rating of 300V. The terminal block is made by Weidmuller and is suitable for use in a variety of applications.
Sign in to ask questions about the Weidmuller 1977540000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1977540000 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Weight (g) | 38.65 |
| Type | Terminal Block |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1977540000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.