
This 36-position terminal block features a terminal pitch of 5.08mm and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The block is rated for operation between -50 and 120°C and can handle a maximum current of 20A and a maximum voltage of 300V.
Sign in to ask questions about the Weidmuller 1977620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1977620000 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Type | Terminal Block |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1977620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.