The Weidmuller 1978410000 is a wire to board connector with 5 contacts, suitable for through hole mounting. It has a terminal pitch of 3.81mm and can operate at temperatures between -50°C and 120°C. The connector has a maximum current rating of 10A and a maximum voltage rating of 300V.
Sign in to ask questions about the Weidmuller 1978410000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1978410000 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 3.32 |
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1978410000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.