
8-position, 1-level, 1-row terminal block with 5mm pitch, designed for free-hanging, cable mounting applications. Features screwless termination and a maximum current rating of 18.5A at 300V. Constructed with CuSn contacts plated in tin, offering a wide operating temperature range of -50°C to 100°C and UL94 V-0 flammability rating. Suitable for wire gauges from 12AWG to 26AWG, with CSA and cURus approvals and IP20 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1979850000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1979850000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.