
4-position, 5mm pitch, right-angle cable mount terminal block with screwless termination. Features a 10A current rating, 300V voltage rating, and operates within a -50°C to 100°C temperature range. Constructed with CuSn contacts plated in tin, it boasts UL94 V-0 flammability rating and IP20 protection. Accepts wire gauges from 12AWG to 26AWG and is CSA and cURus approved.
Weidmuller 1980190000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1980190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.