
3M(TM) Utility Cloth Roll 314D_ 1-1/2 in x 50 yd P400 J-weight_ 5 per case UPC#00051115198021
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 19802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 19802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.