
2-position, 2-row, 1-level, right-angle cable mount terminal block with 5mm pitch. Features screwless termination for wire gauges 12-26AWG, rated for 300V and 10A. Constructed with CuSn contacts plated in tin, offering a maximum operating temperature of 100°C and a flammability rating of UL94 V-0. This orange terminal block is IP20 rated and RoHS compliant, with CSA and cURus approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1980640000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1980640000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.