
6-position, 1-row, 1-level screwless terminal block for free-hanging cable mounting. Features 5mm pitch, right-angle configuration, and a 300V voltage rating with an 18.5A current capacity. Constructed with CuSn contact material and tin plating, it operates within a -50°C to 100°C temperature range and is UL94 V-0 flammability rated. Accommodates wire gauges from 12AWG to 26AWG and is IP20 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1980680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1980680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
