
The Weidmuller 1982410000 is a 12-pole, 12-position terminal block rated for 300V and 18.5A. It features a screwless termination and is compliant with CSA and cURus approvals. The block is designed for free-hanging mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Weidmuller 1982410000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1982410000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1982410000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.