This 18-pin terminal block from Weidmuller features a current rating of 18.5A and a voltage rating of 300V. It is designed for free hanging mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The terminal block is compliant with CSA and cURus approvals and has a flammability rating of UL94 V-0. It is also RoHS compliant and has a screwless termination.
Sign in to ask questions about the Weidmuller 1982670000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1982670000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1982670000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.