The Weidmuller Omnimate BL terminal block is a 20-pole, 20-position device rated for 300V and 18.5A. It features a free hanging mount and meets IP20 ratings. The block is constructed with CuSn contact material and has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Sign in to ask questions about the Weidmuller 1982690000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1982690000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1982690000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.