16-position, 1-row, 1-level, 5.08mm pitch cable mount terminal block with screwless termination. Rated for 300V and 18.5A (19A rating), supporting wire gauges from 12AWG to 26AWG. Features CuSn contacts with tin plating, UL94 V-0 flammability rating, and an operating temperature range of -50°C to 100°C. IP20 rated and RoHS compliant, this orange terminal block is suitable for free-hanging mounting and is CSA and cURus approved.
Sign in to ask questions about the Weidmuller 1982840000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1982840000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1982840000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.