12-position, 1-level, 1-row screwless terminal block for cable mounting. Features 5.08mm pitch, 16A current rating, and 300V voltage rating. Constructed with CuSn contacts and tin plating, offering a temperature range of -50°C to 100°C. UL94 V-0 flammability rating and IP20 protection ensure safety and reliability. Supports wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1982990000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1982990000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1982990000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.