Five-position, single-row, screwless terminal block for cable mounting. Features a 5.08mm pitch and 16A current rating, with a maximum operating temperature of 100°C and a minimum of -50°C. Constructed with CuSn contacts plated in tin, it supports wire gauges from 12AWG to 26AWG and operates at up to 300V. This orange, IP20 rated component is UL94 V-0 flammability compliant and RoHS certified.
Sign in to ask questions about the Weidmuller 1983110000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1983110000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 48 |
| Packaging | Box |
| Pitch | 0.2inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1983110000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.