Six-position, single-row terminal block for cable mounting, featuring screwless termination and a 5.08mm pitch. Rated for 300V and 19A, with a maximum operating temperature of 100°C and a minimum of -50°C. Constructed with CuSn contact material and a UL94 V-0 flammability rating, this orange terminal block supports wire gauges from 12AWG to 26AWG. Approvals include CSA and cURus, with an IP20 rating and RoHS compliance.
Sign in to ask questions about the Weidmuller 1983120000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1983120000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 42 |
| Packaging | Box |
| Pitch | 0.2inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1983120000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.