7-position, 5.08mm pitch, screwless terminal block for cable mounting. Features a 16A current rating, 300V voltage rating, and operates within a -50°C to 100°C temperature range. Constructed with CuSn contacts and tin plating, it offers UL94 V-0 flammability and IP20 protection. Suitable for wire gauges from 12AWG to 26AWG, this orange, single-level block is CSA and cURus approved and RoHS compliant.
Sign in to ask questions about the Weidmuller 1983130000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1983130000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 36 |
| Packaging | Box |
| Pitch | 0.2inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1983130000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.