This 15-pin terminal block from Weidmuller features a 300V voltage rating and a current rating of 10A, with a maximum current rating of 19A. It is approved by CSA and cURus and meets the flammability rating of UL94 V-0. The terminal block is designed for free-hanging mounting and has a screwless termination. It is packaged in a box with 18 units per package and is RoHS compliant.
Sign in to ask questions about the Weidmuller 1983400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1983400000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1983400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.