The Weidmuller Omnimate BLF terminal block features 16 poles and 16 positions per level, with a current rating of 19A and a voltage rating of 300V. It is approved to CSA and cURus standards and meets the flammability rating of UL94 V-0. The block is designed for free-hanging mounting and is available in a package quantity of 18. It is RoHS compliant and has a termination type of screwless.
Sign in to ask questions about the Weidmuller 1983410000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1983410000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1983410000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.