Potentiometer Knob - Soft Touch T18 - Red
Sign in to ask questions about the Weidmuller 2046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 2046 technical specifications.
| Lead Free | Lead Free |
| Length | 159mm |
| Material | Aluminium |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.57mm |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 2046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.