The Weidmuller 218660000 is a feed-through modular terminal block with two rows and two contacts. It features screw termination and a cable mount design. The terminal block operates between -50°C and 100°C. It can handle a maximum current of 24A and a maximum voltage of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 24A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |