Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Weidmuller 23056 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.