
This 12-position FFC/FPC connector from Weidmuller features a current rating of 20A and a voltage rating of 300V. It has a nylon insulation material and is designed for panel and chassis mount. The connector is lead-free and RoHS compliant, but not Reach SVHC compliant. It is available in a bulk packaging with 20 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 24356 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 110mm |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MK |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 24356 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
