The VPU AC II US 2 R 277/50 is a Type II surge protection device designed for low-voltage power supply systems. It features a pluggable arrester design with a visual status indicator and a remote signaling contact. This device is specifically engineered for US-standard power networks and is suitable for installation in distribution boards on TS 35 DIN rails.
Weidmuller 2730600000 technical specifications.
| Number of Poles | 2 |
| Rated Voltage (AC) | 277V |
| Max. Continuous Operating Voltage (MCOV) | 350V |
| Discharge Current In (8/20µs) | 20kA |
| Max. Discharge Current Imax (8/20µs) | 50kA |
| Protection Degree | IP20 |
| Operating Temperature | -40 to +85°C |
| Short-Circuit Current Rating (SCCR) | 200kA |
| RoHS | Compliant without exemption |
| Reach Svhc | No SVHC above 0.1 wt% |
| Ul Authorization | cURus Certificate E354261 |
| Spd Type | Type II (IEC) / Type 1 (UL) |
Download the complete datasheet for Weidmuller 2730600000 to view detailed technical specifications.
No datasheet is available for this part.