The AITB 2.5 BB N-L-PE is a multi-tier modular terminal block from the A-Series family, specifically designed for building installations (AITB). It features PUSH IN connection technology for fast, tool-free wiring. This specific model provides a functional configuration for Neutral (N), Phase (L), and Protective Earth (PE) connections within a single 5.1 mm wide housing. It is designed for mounting on TS 35 DIN rails and features a green/yellow, blue, and dark beige color coding for easy circuit identification.
Weidmuller 2730670000 technical specifications.
| Rated voltage | 800V |
| Rated current | 24A |
| Rated cross-section | 2.5mm² |
| Number of levels | 3 |
| Number of potentials | 3 |
| Connection type | PUSH IN |
| Width | 5.1mm |
| Height | 103mm |
| Depth | 50.1mm |
| Insulating material | Wemid |
| UL 94 flammability rating | V-0 |
| RoHS | Compliant |
| Reach Svhc | No SVHC above 0.1 wt% |
Download the complete datasheet for Weidmuller 2730670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.