The A2C 4 PE RD/BK is a high-performance protective earth terminal block from the A-Series family. It utilizes PUSH IN connection technology for reduced installation time and maximum vibration resistance. This component is designed for 4 mm² rated cross-sections and features a green-yellow housing for clear identification of ground functions. It is suitable for mounting on TS 35 DIN rails and provides a reliable electrical and mechanical connection to the mounting rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 2736310000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rated cross-section | 4mm² |
| Connection method | PUSH IN |
| Number of levels | 1 |
| Number of connections | 2 |
| Pitch | 6.1mm |
| Height | 60mm |
| Width | 6.1mm |
| Depth | 39.5mm |
| Operating temperature, min. | -60°C |
| Operating temperature, max. | 130°C |
| Flammability rating | V-0 |
| Insulating material | Wemid |
| RoHS | Compliant |
| Reach Svhc | No SVHC above 0.1 wt% |
| Ul 94 Flammability | V-0 |
Download the complete datasheet for Weidmuller 2736310000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.