The SC-SMT pin header is a high-temperature-resistant (Reflow) component with a 90° (recumbent) plugging direction relative to the PCB. It features a 3.81 mm pitch and is designed as a closed (G) version. It is suitable for Reflow Solder Connection (SMT/THT) and is intended for use in the OMNIMATE Signal series.
Weidmuller 2791940000 technical specifications.
| Pitch | 3.81mm |
| Number of Poles | 7poles |
| Solder pin length | 3.2mm |
| Color | Blacknull |
| Rated voltage (III/2) | 160V |
| Rated current | 17.5A |
| Plugging angle | 90degrees |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |
Download the complete datasheet for Weidmuller 2791940000 to view detailed technical specifications.
No datasheet is available for this part.