The A2C 10 is a single-level feed-through terminal block from the A-Series featuring PUSH IN connection technology. It is designed for mounting on TS 35 DIN rails and supports a rated cross-section of 10 mm². The terminal is optimized for efficient wiring with high vibration resistance and gas-tight connections.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 1000V |
| Rated Current | 57A |
| Connection Type | PUSH IN |
| Wire Cross Section, Solid, max. | 10mm² |
| Width | 10mm |
| Height | 80.5mm |
| Depth | 51.5mm |
| Number of Levels | 1 |
| Number of Connections | 2 |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |
| Ul 94 Flammability Rating | V-0 |